There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Plug-in relay
DRM570110/4CO/110V DC
110 V DC
82.5 V DC
monostable, 1 coil
11000 Ω
4 change-overs
AgNi + 0.15 μm Au
250 V AC
5 A
1250 VA
120 W
5.5 mm
Jack connector
20 ms
20 x 106 circuits
IP20
-40 °C
+60 °C
34.3 g
Transparent
21 mm
27.4 mm
35.7 mm
(W x H x D) 21 x 27.4 x 35.7 mm
Yes
20 pc(s)
Yes
not relevant
Datasheet 391039 Weidmüller DRM570110/4CO/110V DC Plug-in relay 110 V DC 5 A 4 change-overs 20 pc(s)
User & Safety Instructions 391039 Weidmüller DRM570110/4CO/110V DC Plug-in relay 110 V DC 5 A 4 change-overs 20 pc(s)