There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Crossbar switch
DRMKIT 220VDC 2CO LD/PB
Screws
Black
2 change-overs
AgNi + 0.15 μm Au
220 V DC
250 V AC
10 A
2500 VA
20 x 106 cycles
5.5 mm
44000 Ω
IP20
+60 °C
-40 °C
66.8 mm
27.2 mm
79.9 mm
(W x H x D) 27.2 x 79.9 x 66.8 mm
10 pc(s)
91.8 g
Yes
10 A
220 V DC
20 A
not relevant
Datasheet 1915305 Weidmüller DRMKIT 220VDC 2CO LD/PB Crossbar switch 220 V DC 10 A 2 change-overs 10 pc(s)
User & Safety Instructions 1915305 Weidmüller DRMKIT 220VDC 2CO LD/PB Crossbar switch 220 V DC 10 A 2 change-overs 10 pc(s)