
Technical specifications
- Storage temperature: -40 °C…70 °C
- Nominal current AC 6.1 mA (50 Hz), 5.2 mA (60 Hz)
- Rated power 1.0...1.2VA (60Hz)
- Response/drop-off voltage type 184 V / 69 V AC
- Status display: LED red
- Nominal switching voltage 250 V AC
- Inrush current 20 A / 50 ms
- Switching power DC (ohmic), max. 240 W @ 24 V
- min Switching power 10 mA @ 12 V, 100 mA @ 5 V
- Max. Switching frequency at nominal load 0.1 Hz
- Mounting rail TS 35
- Test button: Yes (can be blocked)
- Mechanical switch position indicator: Yes
- Rated voltage: 250 V
- Over voltage category III
- Pollution level: 2
- Insulation material group: C
- Voltage strength input - output: 1.8 kVeff / 1 min.
- Electrical strength of adjacent contacts: 1 kVeff / 1 min.
- Open contact withstand voltage 1 kVeff/1 min.
- Standing surge voltage 4.8 kV (1.2/50 µs)
- Wire stripping length rated connection 7 mm
- Tightening torque, min.: 0.5 Nm
- Tightening torque, max. 0.7 Nm
- Clamping range, min. 0.5 mm²
- Clamping range, max. 2.5 mm²
- Conductor cross-section, single-wire, min.: 0.5 mm²
- Conductor cross-section, single-wire, max. 2.5 mm²
- Conductor cross-section, fine strand, min. 0.5 mm²
- Conductor cross-section, fine strand, max. 2.5 mm²
- Conductor cross-section, fine strand AEH with plastic collar DIN 46228/4, min.: 0.5 mm²
- Conductor cross-section, fine strand AEH with plastic collar DIN 46228/4, max. 2.5 mm²
- Conductor cross-section, fine strand, AEH (DIN 46228-1), min. 0.5 mm²
- Conductor cross-section, fine strand, AEH (DIN 46228-1), max. 2.5 mm²
- Conductor cross-section, fine strand, 2 clamp-on conductors, min. 0.5 mm²
- Conductor cross-section, fine strand, 2 clamp-on conductors, max. 1 mm²
- Blade dimension: GR. PH1
- Switch-off delay < 20 ms
- Contact resistance ≤ 50 mΩ
- Product type
Crossbar switch
- Type
DRMKIT 230VAC 2CO LD/PB
- Connection
Screws
- Factory colour
Black
- Contact type
2 change-overs
- Contact material
AgNi + 0.15 μm Au
- Nominal voltage
230 V AC
- Switching voltage (max.)
250 V AC
- Switching current (max.)
10 A
- Max. switching capacity
2500 VA
- Durability
20 x 106 cycles
- Creepage distance (coil/clips)
5.5 mm
- Resistance (coil)
16000 Ω
IP20
- Max. temperature
+55 °C
- Min. temperature
-40 °C
- Depth
66.8 mm
- Width
27.2 mm
- Height
79.9 mm
- Dim
(W x H x D) 27.2 x 79.9 x 66.8 mm
- Content
10 pc(s)
- Weight
91.1 g
- RoHS-compliant
Yes
- Permanent current (max.)
10 A
- Operating voltage
230 V AC
- Switch-on current
20 A
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1916302 Weidmüller DRMKIT 230VAC 2CO LD/PB Crossbar switch 230 V AC 10 A 2 change-overs 10 pc(s)
User & Safety Instructions
User & Safety Instructions 1916302 Weidmüller DRMKIT 230VAC 2CO LD/PB Crossbar switch 230 V AC 10 A 2 change-overs 10 pc(s)
Description
This text is machine translated.










