There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Relay component
DRMKIT 230VAC 2CO LD
Screw terminal
Black
184 V AC
184 V AC
20 ms
20 ms
2 change-overs
AgNi + 0.15 μm Au
230 V AC
250 V AC
10 A
2500 VA
240 W
20 x 10 6 circuits
5.5 mm
16000 Ω
IP20
55 °C
-40 °C
66.8 mm
27.2 mm
79.9 mm
(L x W x H) 66.8 x 27.2 x 79.9 mm
10 pc(s)
91.5 g
Yes
yes
Datasheet 1951726 Weidmüller DRMKIT 230VAC 2CO LD Relay component Nominal voltage: 230 V AC Switching current (max.): 10 A 2 change-overs
User & Safety Instructions 1951726 Weidmüller DRMKIT 230VAC 2CO LD Relay component Nominal voltage: 230 V AC Switching current (max.): 10 A 2 change-overs