There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Relay component
DRMKIT 24VAC 4CO LD
Screw terminal
Black
19.2 V AC
19.2 V AC
20 ms
20 ms
4 change-overs
AgNi + 0.15 μm Au
24 V AC
250 V AC
5 A
1250 VA
120 W
20 x 10 6 circuits
5.5 mm
160 Ω
pluggable
IP20
55 °C
-40 °C
66.8 mm
27.2 mm
79.9 mm
(L x W x H) 66.8 x 27.2 x 79.9 mm
10 pc(s)
93.35 g
Yes
yes
Datasheet 1948740 Weidmüller DRMKIT 24VAC 4CO LD Relay component Nominal voltage: 24 V AC Switching current (max.): 5 A 4 change-overs Pie
User & Safety Instructions 1948740 Weidmüller DRMKIT 24VAC 4CO LD Relay component Nominal voltage: 24 V AC Switching current (max.): 5 A 4 change-overs Pie