There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Relay component
DRMKIT 24VDC 2CO LD/PB
Screw terminal
Black
18 V DC
2 change-overs
AgNi + 0.15 μm Au
24 V DC
250 V AC
10 A
2500 VA
240 W
20 x 10 6 circuits
5.5 mm
650 Ω
+ test button
IP20
60 °C
-40 °C
66.8 mm
27.2 mm
79.9 mm
(L x W x H) 66.8 x 27.2 x 79.9 mm
10 pc(s)
93.35 g
Yes
yes
Datasheet 1949860 Weidmüller DRMKIT 24VDC 2CO LD/PB Relay component Nominal voltage: 24 V DC Switching current (max.): 10 A 2 change-overs
User & Safety Instructions 1949860 Weidmüller DRMKIT 24VDC 2CO LD/PB Relay component Nominal voltage: 24 V DC Switching current (max.): 10 A 2 change-overs