
Weidmüller DRMKIT 24VDC 2CO LD Relay component Nominal voltage: 24 V DC Switching current (max.): 10 A 2 change-overs Pa
Technical specifications
- Status indicator: Green LED
- Switch-on delay< 20 ms
- Switch-off delay< 20 ms
- min Switching power 10 mA at 12 V, 100 mA at 5 V.
- Max. Switching frequency at nominal load 0.1 Hz
- Mounting rail TS 35
- Test button: No.
- Mechanical switch position indicator: Yes
- Over voltage category III
- Pollution level: 2
- Insulation material group: C
- Voltage strength input - output: 1.8 kVeff / 1 min.
- Wire stripping length rated connection 7 mm
- Clamping range, min. 0.5 mm²
- Clamping range, max. 2.5 mm²
- Conductor cross-section, single-wire, min.: 0.5 mm²
- Conductor cross-section, single-wire, max. 2.5 mm²
- Conductor cross-section, fine strand, min. 0.5 mm²
- Conductor cross-section, fine strand, max. 2.5 mm²
- Conductor cross-section, fine strand AEH with plastic collar DIN 46228/4, min.: 0.5 mm²
- Conductor cross-section, fine strand AEH with plastic collar DIN 46228/4, max. 2.5 mm²
- Conductor cross-section, fine strand, AEH (DIN 46228-1), min. 0.5 mm²
- Conductor cross-section, fine strand, AEH (DIN 46228-1), max. 2.5 mm²
- Blade dimension: GR. PH1
- Packaging type
Package
- Product type
Relay component
- Type
DRMKIT 24VDC 2CO LD
- Connection
Screw terminal
- Factory colour
Black
- Min. pick-up voltage
21.6 V DC
- Max. pick-up voltage
18 V DC
- Response time
20 ms
- Fall time
20 ms
- Contact type
2 change-overs
- Contact material
AgNi + 0.15 μm Au
- Nominal voltage
24 V DC
- Switching voltage (max.)
250 V AC
- Switching current (max.)
10 A
- Max. switching capacity
2500 VA
240 W
- Durability
20 x 10 6 circuits
- Creepage distance (coil/clips)
5.5 mm
- Resistance (coil)
650 Ω
- Features
+ LED
IP20
- Max. temperature
60 °C
- Min. temperature
-40 °C
- Length
66.8 mm
- Width
27.2 mm
- Height
79.9 mm
- Dim
(L x W x H) 66.8 x 27.2 x 79.9 mm
- Content
10 pc(s)
- Weight
93.35 g
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1951017 Weidmüller DRMKIT 24VDC 2CO LD Relay component Nominal voltage: 24 V DC Switching current (max.): 10 A 2 change-overs Pa
User & Safety Instructions
User & Safety Instructions 1951017 Weidmüller DRMKIT 24VDC 2CO LD Relay component Nominal voltage: 24 V DC Switching current (max.): 10 A 2 change-overs Pa










