There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Relay component
DRMKIT 24VDC 4CO LD
Screw terminal
Black
18 V DC
4 change-overs
AgNi + 0.15 μm Au
24 V DC
250 V AC
5 A
1250 VA
120 W
20 x 10 6 circuits
5.5 mm
630 Ω
+ LED
IP20
60 °C
-40 °C
66.8 mm
27.2 mm
79.9 mm
(L x W x H) 66.8 x 27.2 x 79.9 mm
10 pc(s)
93.35 g
Yes
yes
Datasheet 1949859 Weidmüller DRMKIT 24VDC 4CO LD Relay component Nominal voltage: 24 V DC Switching current (max.): 5 A 4 change-overs Pie
User & Safety Instructions 1949859 Weidmüller DRMKIT 24VDC 4CO LD Relay component Nominal voltage: 24 V DC Switching current (max.): 5 A 4 change-overs Pie