There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Relay component
DRMKITP 24VAC 2CO LD
Push-in connector
Black
19.2 V AC
19.2 V AC
20 ms
20 ms
2 change-overs
AgNi + 0.15 μm Au
24 V AC
250 V AC
10 A
2500 VA
240 W
20 x 10 6 circuits
5.5 mm
160 Ω
+ LED
IP20
55 °C
-40 °C
82.3 mm
30.6 mm
101.8 mm
(L x W x H) 82.3 x 30.6 x 101.8 mm
10 pc(s)
97.00 g
Yes
not relevant
Datasheet 1949517 Weidmüller DRMKITP 24VAC 2CO LD Relay component Nominal voltage: 24 V AC Switching current (max.): 10 A 2 change-overs P
User & Safety Instructions 1949517 Weidmüller DRMKITP 24VAC 2CO LD Relay component Nominal voltage: 24 V AC Switching current (max.): 10 A 2 change-overs P