There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Relay component
DRMKITP 24VAC 4CO LD/PB
Push-in connector
Black
19.2 V AC
19.2 V AC
20 ms
20 ms
4 change-overs
AgNi + 0.15 μm Au
24 V AC
250 V AC
5 A
1250 VA
120 W
20 x 10 6 circuits
3 mm
160 Ω
+ test button
IP20
55 °C
-40 °C
82.3 mm
30.6 mm
101.8 mm
(L x W x H) 82.3 x 30.6 x 101.8 mm
10 pc(s)
108.61 g
Yes
yes
Datasheet 1950636 Weidmüller DRMKITP 24VAC 4CO LD/PB Relay component Nominal voltage: 24 V AC Switching current (max.): 5 A 4 change-overs
User & Safety Instructions 1950636 Weidmüller DRMKITP 24VAC 4CO LD/PB Relay component Nominal voltage: 24 V AC Switching current (max.): 5 A 4 change-overs