There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Relay component
DRMKITP 24VDC 4CO LD
Push-in connector
Black
21.6 V DC
18 V DC
20 ms
20 ms
4 change-overs
AgNi + 0.15 μm Au
24 V AC
250 V AC
5 A
1250 VA
120 W
20 x 10 6 circuits
3 mm
630 Ω
IP20
55 °C
-40 °C
82.3 mm
30.6 mm
101.8 mm
(L x W x H) 82.3 x 30.6 x 101.8 mm
10 pc(s)
110.84 g
Yes
yes
Datasheet 1948980 Weidmüller DRMKITP 24VDC 4CO LD Relay component Nominal voltage: 24 V AC Switching current (max.): 5 A 4 change-overs Pi
User & Safety Instructions 1948980 Weidmüller DRMKITP 24VDC 4CO LD Relay component Nominal voltage: 24 V AC Switching current (max.): 5 A 4 change-overs Pi