There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Relay component
DRMKITP115VAC 2CO LD/PB
Push-in connector
Black
92 V AC
92 V AC
20 ms
20 ms
2 change-overs
AgNi + 0.15 μm Au
115 V AC
250 V AC
10 A
2500 VA
240 W
20 x 10 6 circuits
5.5 mm
400 Ω
+ test button
IP20
55 °C
-40 °C
82.3 mm
30.6 mm
101.8 mm
(L x W x H) 82.3 x 30.6 x 101.8 mm
10 pc(s)
97.55 g
Yes
not relevant
Datasheet 1948978 Weidmüller DRMKITP115VAC 2CO LD/PB Relay component Nominal voltage: 115 V AC Switching current (max.): 10 A 2 change-ove
User & Safety Instructions 1948978 Weidmüller DRMKITP115VAC 2CO LD/PB Relay component Nominal voltage: 115 V AC Switching current (max.): 10 A 2 change-ove