There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Relay component
DRMKITP230VAC 4CO LD/PB
Push-in connector
Black
184 V AC
184 V AC
20 ms
20 ms
4 change-overs
AgNi + 0.15 μm Au
230 V AC
250 V AC
5 A
1250 VA
120 W
20 x 10 6 circuits
3 mm
15000 Ω
+ test button
IP20
55 °C
-40 °C
82.3 mm
30.6 mm
101.8 mm
(L x W x H) 82.3 x 30.6 x 101.8 mm
10 pc(s)
108.30 g
Yes
not relevant
Datasheet 1948979 Weidmüller DRMKITP230VAC 4CO LD/PB Relay component Nominal voltage: 230 V AC Switching current (max.): 5 A 4 change-over
User & Safety Instructions 1948979 Weidmüller DRMKITP230VAC 4CO LD/PB Relay component Nominal voltage: 230 V AC Switching current (max.): 5 A 4 change-over