Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Plug-in relay
DRW373730LT
230 V AC
184 V AC
monostable, 1 coil
8000 Ω
2.5 VA
3 change-overs
AgSnO
400 V AC
250 V DC
16 A
6400 VA
384 W
CEE 7/16 CEE plug
20 ms
20 x 106 switches
+ LED display
IP20
-40 °C
+60 °C
36 mm
36 mm
48 mm
(W x H x D) 36 x 36 x 48 mm
10 pc(s)
Yes
not relevant
User & Safety Instructions 2541891 Weidmüller DRW373730LT Plug-in relay 230 V AC 16 A 3 change-overs 10 pc(s)