
Technical specifications
- Packaging type
Piece
- Product type
Enclosure light
- Type
WIL-555-W-M12G-0.3U-S
- LED features
dimmable
- Operating voltage
24 V DC
- Operating current
0.8 A
20.5 W
- Factory colour
White
- Colour temperature type
6500 K
- Luminous flux (Φ)
1579 lm
- Radiation angle
40°
- LEDs
105
- Lead length
0.3 m
- Connection
M12 plug
- Material
Aluminium
IP67
- Min. temperature
-20 °C
- Max. temperature
+60 °C
- Length
40 mm
- Width
555 mm
- Height
8 mm
- Dim
(L x W x H) 40 x 555 x 8 mm
n.rel.
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1670222 Weidmüller Enclosure light WIL-555-W-M12G-0.3U-S White 20.5 W 1579 lm 40 ° 24 V DC (L x W x H) 40 x 555 x 8 mm Piece 1 p
User & Safety Instructions
User & Safety Instructions 1670222 Weidmüller Enclosure light WIL-555-W-M12G-0.3U-S White 20.5 W 1579 lm 40 ° 24 V DC (L x W x H) 40 x 555 x 8 mm Piece 1 p










