There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Enclosure light
WIL-STANDARD-1.5-MAG-SW-WHI
Magnet
dimmable
24 V DC
0.42 A
8.5 W
White
6500 K
711 lm
40°
42
1.5 m
Open end cable
Aluminium
IP67
-20 °C
+60 °C
40 mm
240 mm
9.5 mm
(L x W x H) 40 x 240 x 9.5 mm
n.rel.
yes
Datasheet 1670239 Weidmüller Enclosure light WIL-STANDARD-1.5-MAG-SW-WHI White 8.5 W 711 lm 40 ° 24 V DC (L x W x H) 40 x 240 x 9.5 mm 1 p
User & Safety Instructions 1670239 Weidmüller Enclosure light WIL-STANDARD-1.5-MAG-SW-WHI White 8.5 W 711 lm 40 ° 24 V DC (L x W x H) 40 x 240 x 9.5 mm 1 p