Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
EPAK-CI-2CO
ATA
20 mA
(L x W x H) 100 x 89 x 100 mm
Screws
0 mA-20 mA, 4 mA-20 mA
300 V (max)
300 V
300 Ω
0 mA-20 mA, 4 mA-20 mA
100 Ω
1 pc(s)
89 mm
100 mm
100 mm
60 °C
-20 °C
35 V DC
24 V
2 mm²
0.5 mm²
not relevant
Datasheet 1889379 Weidmüller EPAK-CI-2CO 7760054307 ATA 1 pc(s)
User & Safety Instructions 1889379 Weidmüller EPAK-CI-2CO 7760054307 ATA 1 pc(s)