
Technical specifications
- Crimp width 24 mm
- Crimp type/profile: Trapezoid crimp
- Product type
Crimp magazine
- Manufacturer part #
1502090000
- Range of uses
Ferrules
- Suitable for
Ferrules
- Crimp area (max.)
120 mm²
- Width
24 mm
- Weight
386 g
- Suitable for
Weidmüller
- Crimp area
120 mm² (max)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1913976 Weidmüller ES APG 80 AEH 120 1502090000 Crimp magazine Ferrules Suitable for (pliers) Ferrules 120 mm² (max) Suitable fo
User & Safety Instructions
User & Safety Instructions 1913976 Weidmüller ES APG 80 AEH 120 1502090000 Crimp magazine Ferrules Suitable for (pliers) Ferrules 120 mm² (max) Suitable fo










