
Technical specifications
- Crimp width: 8 mm
- Crimp type/profile: Indent-Crimp
- Product type
Crimp magazine
- Manufacturer part #
1501800000
- Range of uses
Crimp cable lugs
- Crimp area (max.)
185 mm²
- Width
8 mm
- Weight
214 g
- Suitable for
Weidmüller
- Crimp area
185 mm² (max)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1913972 Weidmüller ES APG 80 DIN 185 1501800000 Crimp magazine Crimp cable lugs 185 mm² (max) Suitable for brand (pliers) Weidmü
User & Safety Instructions
User & Safety Instructions 1913972 Weidmüller ES APG 80 DIN 185 1501800000 Crimp magazine Crimp cable lugs 185 mm² (max) Suitable for brand (pliers) Weidmü










