Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Crossbar switch
FSKIT 24VDC 2NO2NC FG LD AGSNO AU
21.6 V DC
26.4 V DC
AgSnO2 + Au
+ LED
59.8 mm
22.4 mm
89.4 mm
(L x W x H) 59.8 x 22.4 x 89.4 mm
1 pc(s)
22.4 mm
89.4 mm
59.8 mm
FALSE
Polarized
Mono stable
Single contact
TRUE
Screw connection
21.6-26.4 V
IP10
TRUE
AC
2
2
0
yes
User & Safety Instructions 2852752 Weidmüller FSKIT 24VDC 2NO2NC FG LD AGSNO AU Crossbar switch Piece 1 pc(s)