
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
1 mV
Handheld multimeter
600 V
1 mV
600 V
0.1 Ω – 20 MΩ
10 MΩ
10 MΩ
1.2 %
Average
50/60 Hz Hz
none
9 V battery
150 mm
50 mm
499 g
Manufacturer's standards (no certificate)
CAT III 600 V
AC/DC
125S
Digital
2000
(W x H) 50 mm x 150 mm
Datasheet 259596 Weidmüller 125S Handheld multimeter Digital CAT III 600 V Display (counts): 2000
User & Safety Instructions 259596 Weidmüller 125S Handheld multimeter Digital CAT III 600 V Display (counts): 2000