

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
HDC 04A ALU
Enclosure extension
RockStar® HDC 04A
1497600000
+ transverse brace on the bottom part
Aluminium, die cast
Grey
25 g
1 pc(s)
36.5 mm
47.3 mm
60.5 mm
IP65
+125 °C
-40 °C
yes
Datasheet 202759 Weidmüller HDC 04A ALU 1497600000 Enclosure extension 1 pc(s) Piece
User & Safety Instructions 202759 Weidmüller HDC 04A ALU 1497600000 Enclosure extension 1 pc(s) Piece