

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
HDC 04A AWLU
Enclosure extension
RockStar® HDC 04A
1497700000
+ transverse brace on the bottom part
Cable input (angled)
Aluminium, die cast
Grey
38 g
1 pc(s)
36.5 mm
52.8 mm
25.7 mm
IP65
+125 °C
-40 °C
37
TRUE
53 mm
26 mm
Grey
Double locking levers
FALSE
TRUE
Aluminium
Powder coating
-40-125 °C
Other
TRUE
Housing extension
IP65
Aluminium
Other
Base unit
yes
Datasheet 202760 Weidmüller HDC 04A AWLU 1497700000 Enclosure extension 1 pc(s) Piece
User & Safety Instructions 202760 Weidmüller HDC 04A AWLU 1497700000 Enclosure extension 1 pc(s) Piece