

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
HDC 04A SLU 1M20G
Socket enclosure
RockStar® HDC 04A
1788830000
+ transverse brace on the bottom part
Cable input (lateral)
+ thread
M20
Aluminium, die cast
Grey
26.6 g
1 pc(s)
36.5 mm
52.8 mm
65.5 mm
IP65
+125 °C
-40 °C
37
TRUE
53 mm
66 mm
Grey
Double locking levers
1
FALSE
TRUE
Aluminium
Powder coating
-40-125 °C
Other
Socket case
IP65
Aluminium
Other
Base unit
yes
Datasheet 203745 Weidmüller HDC 04A SLU 1M20G 1788830000 Socket enclosure 1 pc(s)
User & Safety Instructions 203745 Weidmüller HDC 04A SLU 1M20G 1788830000 Socket enclosure 1 pc(s)