

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
HDC 04A TOLU 1M16G
Plug enclosure
RockStar® HDC 04A
1206090000
+ transverse brace on the bottom part
Cable input (straight)
+ thread
M16
Aluminium, die cast
Grey
28.6 g
1 pc(s)
36.5 mm
50 mm
26.8 mm
IP65
+125 °C
-40 °C
yes
Datasheet 201605 Weidmüller HDC 04A TOLU 1M16G 1206090000 Plug enclosure 1 pc(s)
User & Safety Instructions 201605 Weidmüller HDC 04A TOLU 1M16G 1206090000 Plug enclosure 1 pc(s)