

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
HDC 04A TOLU 1M20G
Plug enclosure
RockStar® HDC 04A
1788820000
+ transverse brace on the bottom part
Cable input (straight)
+ thread
M20
Aluminium, die cast
Grey
26 g
1 pc(s)
36.5 mm
50 mm
26.8 mm
IP65
+125 °C
-40 °C
36.5
TRUE
50 mm
26.8 mm
Grey
Double locking levers
0
FALSE
TRUE
Aluminium
Powder coating
-40-125 °C
Other
Plug case
IP65
Aluminium
Above
Base unit
yes
Datasheet 203744 Weidmüller HDC 04A TOLU 1M20G 1788820000 Plug enclosure 1 pc(s)
User & Safety Instructions 203744 Weidmüller HDC 04A TOLU 1M20G 1788820000 Plug enclosure 1 pc(s)