

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
HDC 04A TOLU 1PG11G
Plug enclosure
RockStar® HDC 04A
1652470000
+ transverse brace on the bottom part
Cable input (straight)
+ thread
PG11
Aluminium, die cast
Grey
27 g
1 pc(s)
36.5 mm
50 mm
26.8 mm
IP65
+125 °C
-40 °C
36.5
TRUE
50 mm
26.8 mm
Grey
Double locking levers
0
FALSE
TRUE
Aluminium
Powder coating
-40-125 °C
Other
Plug case
IP65
Aluminium
Above
Base unit
yes
Datasheet 202876 Weidmüller HDC 04A TOLU 1PG11G 1652470000 Plug enclosure 1 pc(s)
User & Safety Instructions 202876 Weidmüller HDC 04A TOLU 1PG11G 1652470000 Plug enclosure 1 pc(s)