

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
HDC 04A TWLU 1M20G
Plug enclosure
RockStar® HDC 04A
1788810000
+ transverse brace on the bottom part
Cable input (lateral)
+ thread
M20
Aluminium, die cast
Grey
30 g
1 pc(s)
36.5 mm
49.2 mm
26.7 mm
IP65
+125 °C
-40 °C
37
TRUE
50 mm
27 mm
Grey
Double locking levers
1
FALSE
TRUE
Aluminium
Powder coating
-40-125 °C
Other
Plug case
IP65
Aluminium
Sideways
Base unit
yes
Datasheet 203742 Weidmüller HDC 04A TWLU 1M20G 1788810000 Plug enclosure 1 pc(s)
User & Safety Instructions 203742 Weidmüller HDC 04A TWLU 1M20G 1788810000 Plug enclosure 1 pc(s)