

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
HDC 07A AWLU
Enclosure extension
RockStar® HDC 07A
1652420000
+ transverse brace on the bottom part
Cable input (angled)
Plastic
Black
23 g
1 pc(s)
36.5 mm
52.8 mm
65.5 mm
IP65
+125 °C
-40 °C
37
TRUE
53 mm
66 mm
Beige
Double locking levers
FALSE
TRUE
Plastic
-40-125 °C
V0
TRUE
Housing extension
IP65
Plastic
Other
Base unit
yes
Datasheet 202873 Weidmüller HDC 07A AWLU 1652420000 Enclosure extension 1 pc(s) Piece
User & Safety Instructions 202873 Weidmüller HDC 07A AWLU 1652420000 Enclosure extension 1 pc(s) Piece