

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
HDC 07A KOLU 1M20G
Connector enclosure
RockStar® HDC 07A
1788540000
+ transverse brace on the bottom part
Cable input (straight)
+ thread
M20
Plastic
Grey
26 g
1 pc(s)
36.5 mm
77.5 mm
26.7 mm
IP65
+125 °C
-40 °C
36.5
TRUE
78 mm
27 mm
Beige
Double locking levers
0
FALSE
TRUE
Plastic
-40-125 °C
V0
Coupling housing
IP65
Plastic
Two-sided
Base unit
yes
Datasheet 203720 Weidmüller HDC 07A KOLU 1M20G 1788540000 Connector enclosure 1 pc(s)
User & Safety Instructions 203720 Weidmüller HDC 07A KOLU 1M20G 1788540000 Connector enclosure 1 pc(s)