

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
HDC 07A KOLU 1PG11G
Connector enclosure
RockStar® HDC 07A
1652460000
+ transverse brace on the bottom part
Cable input (straight)
+ thread
PG11
Plastic
Grey
26 g
1 pc(s)
36.5 mm
77.5 mm
26.7 mm
IP65
+125 °C
-40 °C
yes
Datasheet 202875 Weidmüller HDC 07A KOLU 1PG11G 1652460000 Connector enclosure 1 pc(s)
User & Safety Instructions 202875 Weidmüller HDC 07A KOLU 1PG11G 1652460000 Connector enclosure 1 pc(s)