

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
HDC 07A SLU 1M20G
Socket enclosure
RockStar® HDC 07A
1788530000
+ transverse brace on the bottom part
Cable input (lateral)
+ thread
M20
Plastic
Grey
22 g
1 pc(s)
36.5 mm
52.8 mm
25.8 mm
IP65
+125 °C
-40 °C
37
TRUE
53 mm
26 mm
Beige
Double locking levers
1
FALSE
TRUE
Plastic
-40-125 °C
V0
Socket case
IP65
Plastic
Other
Base unit
yes
Datasheet 203719 Weidmüller HDC 07A SLU 1M20G 1788530000 Socket enclosure 1 pc(s)
User & Safety Instructions 203719 Weidmüller HDC 07A SLU 1M20G 1788530000 Socket enclosure 1 pc(s)