

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
HDC 07A SLU 1PG11S
Socket enclosure
RockStar® HDC 07A
1652440000
+ transverse brace on the bottom part
Cable input (lateral)
+ connector piece
PG11
Plastic
Grey
23 g
1 pc(s)
36.5 mm
52.8 mm
25.8 mm
IP65
+125 °C
-40 °C
37
TRUE
53 mm
26 mm
Beige
Double locking levers
1
FALSE
TRUE
Plastic
-40-125 °C
V0
Socket case
IP65
Plastic
Other
Base unit
yes
Datasheet 202874 Weidmüller HDC 07A SLU 1PG11S 1652440000 Socket enclosure 1 pc(s)
User & Safety Instructions 202874 Weidmüller HDC 07A SLU 1PG11S 1652440000 Socket enclosure 1 pc(s)