

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
HDC 07A TOLU 1M20G
Plug enclosure
RockStar® HDC 07A
1788520000
+ transverse brace on the bottom part
Cable input (straight)
+ thread
M20
Plastic
Grey
13 g
1 pc(s)
36.5 mm
50 mm
26.8 mm
IP65
+125 °C
-40 °C
36.5
TRUE
50 mm
26.8 mm
Beige
Double locking levers
0
FALSE
TRUE
Plastic
-40-125 °C
V0
Plug case
IP65
Plastic
Above
Base unit
yes
Datasheet 203718 Weidmüller HDC 07A TOLU 1M20G 1788520000 Plug enclosure 1 pc(s)
User & Safety Instructions 203718 Weidmüller HDC 07A TOLU 1M20G 1788520000 Plug enclosure 1 pc(s)