

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
HDC 07A TWLU 1M20G
Plug enclosure
RockStar® HDC 07A
1788510000
+ transverse brace on the bottom part
Cable input (lateral)
+ thread
M20
Plastic
Grey
14 g
1 pc(s)
36.5 mm
49.2 mm
37.3 mm
IP65
+125 °C
-40 °C
yes
Datasheet 203717 Weidmüller HDC 07A TWLU 1M20G 1788510000 Plug enclosure 1 pc(s)
User & Safety Instructions 203717 Weidmüller HDC 07A TWLU 1M20G 1788510000 Plug enclosure 1 pc(s)