

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
HDC 10A KLU 1PG16G
Connector enclosure
RockStar® HDC 10A
1664560000
+ longitudinal brace on the bottom part
Cable input (straight)
+ thread
PG16
Aluminium, die cast
Grey
129 g
1 pc(s)
53.5 mm
48 mm
74 mm
IP65
+125 °C
-40 °C
53.5
FALSE
48 mm
Grey
Single locking lever
0
FALSE
TRUE
Aluminium
Powder coating
-40-125 °C
Other
Coupling housing
IP65
Aluminium
Two-sided
Base unit
yes
Datasheet 203022 Weidmüller HDC 10A KLU 1PG16G 1664560000 Connector enclosure 1 pc(s)
User & Safety Instructions 203022 Weidmüller HDC 10A KLU 1PG16G 1664560000 Connector enclosure 1 pc(s)