

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
HDC 10A SDLU 1M20G
Socket enclosure
RockStar® HDC 10A
1901010000
+ longitudinal brace on the bottom part
Cable input (lateral)
+ lid
+ thread
M20
Aluminium, die cast
Grey
256 g
1 pc(s)
75.9 mm
69.5 mm
IP65
+125 °C
-40 °C
yes
Datasheet 204657 Weidmüller HDC 10A SDLU 1M20G 1901010000 Socket enclosure 1 pc(s)
User & Safety Instructions 204657 Weidmüller HDC 10A SDLU 1M20G 1901010000 Socket enclosure 1 pc(s)