

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
HDC 10A SDLU 1M25G
Socket enclosure
RockStar® HDC 10A
1901040000
+ longitudinal brace on the bottom part
Cable input (lateral)
+ lid
+ thread
M25
Aluminium, die cast
Grey
252 g
1 pc(s)
75.9 mm
69.5 mm
IP65
+125 °C
-40 °C
yes
Datasheet 204658 Weidmüller HDC 10A SDLU 1M25G 1901040000 Socket enclosure 1 pc(s)
User & Safety Instructions 204658 Weidmüller HDC 10A SDLU 1M25G 1901040000 Socket enclosure 1 pc(s)