

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
HDC 10A SDLU 2M25G
Socket enclosure
RockStar® HDC 10A
1788650000
+ longitudinal brace on the bottom part
2x cable entry (lateral)
+ lid
+ thread
M25
Aluminium, die cast
Grey
238 g
1 pc(s)
75.9 mm
69.5 mm
IP65
+125 °C
-40 °C
76
TRUE
70 mm
TRUE
Grey
Single locking lever
2
FALSE
TRUE
Aluminium
Powder coating
-40-125 °C
Other
TRUE
Socket case
IP65
Aluminium
Other
Base unit
yes
Datasheet 203728 Weidmüller HDC 10A SDLU 2M25G 1788650000 Socket enclosure 1 pc(s)
User & Safety Instructions 203728 Weidmüller HDC 10A SDLU 2M25G 1788650000 Socket enclosure 1 pc(s)