

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
HDC 10A SLU 1M20G
Socket enclosure
RockStar® HDC 10A
1901100000
+ longitudinal brace on the bottom part
Cable input (lateral)
+ thread
M20
Aluminium, die cast
Grey
203 g
1 pc(s)
62.7 mm
57 mm
80 mm
IP65
+125 °C
-40 °C
62.7
TRUE
57 mm
Grey
Single locking lever
1
FALSE
TRUE
Aluminium
Powder coating
-40-125 °C
Other
Socket case
IP65
Aluminium
Other
Base unit
yes
Datasheet 204659 Weidmüller HDC 10A SLU 1M20G 1901100000 Socket enclosure 1 pc(s)
User & Safety Instructions 204659 Weidmüller HDC 10A SLU 1M20G 1901100000 Socket enclosure 1 pc(s)