

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
HDC 10A SLU 1PG16G
Socket enclosure
RockStar® HDC 10A
1664170000
+ longitudinal brace on the bottom part
Cable input (lateral)
+ thread
PG16
Aluminium, die cast
Grey
200 g
1 pc(s)
62.7 mm
57 mm
80 mm
IP65
+125 °C
-40 °C
yes
Datasheet 203016 Weidmüller HDC 10A SLU 1PG16G 1664170000 Socket enclosure 1 pc(s)
User & Safety Instructions 203016 Weidmüller HDC 10A SLU 1PG16G 1664170000 Socket enclosure 1 pc(s)