

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
HDC 10A SLU 1PG21G
Socket enclosure
RockStar® HDC 10A
1664210000
+ longitudinal brace on the bottom part
Cable input (lateral)
+ thread
PG21
Aluminium, die cast
Grey
188 g
1 pc(s)
62.7 mm
57 mm
80 mm
IP65
+125 °C
-40 °C
yes
Datasheet 203019 Weidmüller HDC 10A SLU 1PG21G 1664210000 Socket enclosure 1 pc(s)
User & Safety Instructions 203019 Weidmüller HDC 10A SLU 1PG21G 1664210000 Socket enclosure 1 pc(s)