

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
HDC 10A TSLU 1M20G
Plug enclosure
RockStar® HDC 10A
1967660000
+ longitudinal brace on the bottom part
Cable input (lateral)
+ thread
M20
Aluminium, die cast
Grey
103 g
1 pc(s)
32.5 mm
54 mm
72.5 mm
IP65
+125 °C
-40 °C
yes
Datasheet 256187 Weidmüller HDC 10A TSLU 1M20G 1967660000 Plug enclosure 1 pc(s)
User & Safety Instructions 256187 Weidmüller HDC 10A TSLU 1M20G 1967660000 Plug enclosure 1 pc(s)