

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
HDC 15A TOLU 1PG21G
Plug enclosure
RockStar® HDC 15A
1663990000
+ longitudinal brace on the bottom part
Cable input (straight)
high type
+ thread
PG21
Aluminium, die cast
Grey
129 g
1 pc(s)
32.5 mm
68 mm
72.5 mm
IP65
+125 °C
-40 °C
yes
Datasheet 203013 Weidmüller HDC 15A TOLU 1PG21G 1663990000 Plug enclosure 1 pc(s)
User & Safety Instructions 203013 Weidmüller HDC 15A TOLU 1PG21G 1663990000 Plug enclosure 1 pc(s)