

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
HDC 16A ADLU
Enclosure extension
RockStar® HDC 16A
1664940000
+ longitudinal brace on the bottom part
+ lid
Aluminium, die cast
Grey
156 g
1 pc(s)
75.9 mm
44.5 mm
98 mm
IP65
+125 °C
-40 °C
75.9
FALSE
44.5 mm
98 mm
TRUE
Grey
Single locking lever
FALSE
TRUE
Aluminium
Powder coating
-40-125 °C
Other
TRUE
Housing extension
IP65
Aluminium
Other
Base unit
yes
Datasheet 203031 Weidmüller HDC 16A ADLU 1664940000 Enclosure extension 1 pc(s) Piece
User & Safety Instructions 203031 Weidmüller HDC 16A ADLU 1664940000 Enclosure extension 1 pc(s) Piece