

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
HDC 16A ALU
Enclosure extension
RockStar® HDC 16A
1664920000
+ longitudinal brace on the bottom part
Aluminium, die cast
Grey
97 g
1 pc(s)
54.2 mm
25 mm
98 mm
IP65
+125 °C
-40 °C
54.2
FALSE
25 mm
98 mm
FALSE
Grey
Single locking lever
FALSE
TRUE
Aluminium
Powder coating
-40-125 °C
Other
TRUE
Housing extension
IP65
Aluminium
Other
Base unit
yes
Datasheet 203030 Weidmüller HDC 16A ALU 1664920000 Enclosure extension 1 pc(s) Piece
User & Safety Instructions 203030 Weidmüller HDC 16A ALU 1664920000 Enclosure extension 1 pc(s) Piece