

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
HDC 16A KLU 1PG16G
Connector enclosure
RockStar® HDC 16A
1665450000
+ longitudinal brace on the bottom part
Cable input (straight)
+ thread
PG16
Aluminium, die cast
Grey
162 g
1 pc(s)
53.5 mm
53 mm
90 mm
IP65
+125 °C
-40 °C
53.5
FALSE
53 mm
90 mm
Grey
Single locking lever
0
FALSE
TRUE
Aluminium
Powder coating
-40-125 °C
Other
Coupling housing
IP65
Aluminium
Two-sided
Base unit
yes
Datasheet 203045 Weidmüller HDC 16A KLU 1PG16G 1665450000 Connector enclosure 1 pc(s)
User & Safety Instructions 203045 Weidmüller HDC 16A KLU 1PG16G 1665450000 Connector enclosure 1 pc(s)