

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
HDC 16A SDLU 2PG16G
Socket enclosure
RockStar® HDC 16A
1665300000
+ longitudinal brace on the bottom part
2x cable entry (lateral)
+ lid
+ thread
PG16
Aluminium, die cast
Grey
277 g
1 pc(s)
75.9 mm
76.5 mm
96 mm
IP65
+125 °C
-40 °C
yes
Datasheet 203044 Weidmüller HDC 16A SDLU 2PG16G 1665300000 Socket enclosure 1 pc(s)
User & Safety Instructions 203044 Weidmüller HDC 16A SDLU 2PG16G 1665300000 Socket enclosure 1 pc(s)