

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
HDC 16A SLU 1PG21G
Socket enclosure
RockStar® HDC 16A
1665090000
+ longitudinal brace on the bottom part
Cable input (lateral)
+ thread
PG21
Aluminium, die cast
Grey
209 g
1 pc(s)
62.7 mm
57 mm
96 mm
IP65
+125 °C
-40 °C
62.7
FALSE
57 mm
96 mm
Grey
Single locking lever
1
FALSE
TRUE
Aluminium
Powder coating
-40-125 °C
Other
Socket case
IP65
Aluminium
Other
Base unit
yes
Datasheet 203034 Weidmüller HDC 16A SLU 1PG21G 1665090000 Socket enclosure 1 pc(s)
User & Safety Instructions 203034 Weidmüller HDC 16A SLU 1PG21G 1665090000 Socket enclosure 1 pc(s)