

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
HDC 16A TOLU 1PG16G
Plug enclosure
RockStar® HDC 16A
1664810000
+ longitudinal brace on the bottom part
Cable input (straight)
+ thread
PG16
Aluminium, die cast
Grey
124 g
1 pc(s)
32.5 mm
58 mm
89 mm
IP65
+125 °C
-40 °C
yes
Datasheet 203028 Weidmüller HDC 16A TOLU 1PG16G 1664810000 Plug enclosure 1 pc(s)
User & Safety Instructions 203028 Weidmüller HDC 16A TOLU 1PG16G 1664810000 Plug enclosure 1 pc(s)